DCNLEV50-B | |
---|---|
DigiKey Part Number | 5346-DCNLEV50-B-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-B |
Description | DC CONTACTOR 12V RELAY 50A 900V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.80000 | ¥521.80 |
10 | ¥494.30000 | ¥4,943.00 |
25 | ¥466.84200 | ¥11,671.05 |
50 | ¥439.37860 | ¥21,968.93 |
100 | ¥411.91790 | ¥41,191.79 |