DCNLR100NB12 | ||
---|---|---|
DigiKey Part Number | 5346-DCNLR100NB12-ND | |
Manufacturer | ||
Manufacturer Product Number | DCNLR100NB12 | |
Description | CVP RELAY | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.34000 | ¥462.34 |
10 | ¥438.00200 | ¥4,380.02 |
30 | ¥413.67100 | ¥12,410.13 |
60 | ¥389.33650 | ¥23,360.19 |
120 | ¥365.00275 | ¥43,800.33 |