DRA1-CMX200D3 | ||
---|---|---|
DigiKey Part Number | CC1729-ND | |
Manufacturer | ||
Manufacturer Product Number | DRA1-CMX200D3 | |
Description | SSR RELAY SPST-NO 3A 1-200V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet | |
EDA/CAD Models | DRA1-CMX200D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 1 V ~ 200 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥810.71000 | ¥810.71 |
10 | ¥772.09600 | ¥7,720.96 |
50 | ¥737.03460 | ¥36,851.73 |
100 | ¥715.33630 | ¥71,533.63 |