LM2901DT | |
---|---|
DigiKey Part Number | 497-1555-2-ND - Tape & Reel (TR) 497-1555-1-ND - Cut Tape (CT) 497-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.30360 | ¥82.59 |
100 | ¥2.64190 | ¥264.19 |
250 | ¥2.45344 | ¥613.36 |
500 | ¥2.07594 | ¥1,037.97 |
1,000 | ¥1.60413 | ¥1,604.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46260 | ¥3,656.50 |
5,000 | ¥1.36826 | ¥6,841.30 |
12,500 | ¥1.27390 | ¥15,923.75 |
25,000 | ¥1.20784 | ¥30,196.00 |
62,500 | ¥1.17953 | ¥73,720.62 |