MAX9012EUA+ | |
---|---|
DigiKey Part Number | MAX9012EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9012EUA+ |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9012EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5.5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.2mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60400 | ¥446.04 |
50 | ¥42.16420 | ¥2,108.21 |
100 | ¥36.54300 | ¥3,654.30 |
250 | ¥34.66868 | ¥8,667.17 |
500 | ¥31.10820 | ¥15,554.10 |
1,000 | ¥26.23581 | ¥26,235.81 |
2,500 | ¥24.92400 | ¥62,310.00 |