LM2903DR | |
---|---|
DigiKey Part Number | 296-1012-2-ND - Tape & Reel (TR) 296-1012-1-ND - Cut Tape (CT) 296-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.61040 | ¥65.26 |
100 | ¥1.80280 | ¥180.28 |
250 | ¥1.51808 | ¥379.52 |
500 | ¥1.23338 | ¥616.69 |
1,000 | ¥0.94867 | ¥948.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85384 | ¥2,134.60 |
5,000 | ¥0.80640 | ¥4,032.00 |
12,500 | ¥0.73525 | ¥9,190.62 |
25,000 | ¥0.68781 | ¥17,195.25 |
62,500 | ¥0.61666 | ¥38,541.25 |
125,000 | ¥0.59294 | ¥74,117.50 |