LMV331W5-7 | |
---|---|
DigiKey Part Number | LMV331W5-7DITR-ND - Tape & Reel (TR) LMV331W5-7DICT-ND - Cut Tape (CT) LMV331W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331W5-7 |
Description | IC COMPARATOR 1 GEN PUR SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.20680 | ¥55.17 |
100 | ¥1.64270 | ¥164.27 |
250 | ¥1.48852 | ¥372.13 |
500 | ¥1.23174 | ¥615.87 |
1,000 | ¥0.92380 | ¥923.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84685 | ¥2,540.55 |
6,000 | ¥0.79553 | ¥4,773.18 |
15,000 | ¥0.74420 | ¥11,163.00 |
30,000 | ¥0.68261 | ¥20,478.30 |
75,000 | ¥0.65695 | ¥49,271.25 |