Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,560 In Stock | 1 : ¥23.72000 Tray | Tray | Active | Power Line | 2 | - | 510 µH @ 1 kHz | 3A | 20mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.709" Dia x 0.512" L (18.00mm x 13.00mm) | 0.669" (17.00mm) | Vertical, No Base, 4 PC Pin | |||
4,655 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,000 : ¥1.92308 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Signal Line | 2 | 360 Ohms @ 100 MHz | - | 300mA | 500mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
1,197 In Stock | 1 : ¥23.46000 Tray | Tray | Active | Power Line | 2 | - | 4.25 mH @ 1 kHz | 1A | 150mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.709" Dia x 0.512" L (18.00mm x 13.00mm) | 0.669" (17.00mm) | Vertical, No Base, 4 PC Pin | |||
1,166 In Stock | 1 : ¥24.31000 Tray | Tray | Active | Power Line | 2 | - | 850 µH @ 1 kHz | 5A | 35mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.866" Dia x 0.512" L (22.00mm x 13.00mm) | 0.827" (21.00mm) | Vertical, No Base, 4 PC Pin | |||
185 In Stock | 1 : ¥26.18000 Tray | Tray | Active | Power Line | 2 | - | 6.8 mH @ 1 kHz | 2A | 200mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.866" Dia x 0.512" L (22.00mm x 13.00mm) | 0.827" (21.00mm) | Vertical, No Base, 4 PC Pin | |||
821 In Stock | 1 : ¥30.01000 Tray | Tray | Active | Power Line | 2 | - | 4 mH @ 1 kHz | 1.7A | 173mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 0.760" L x 0.455" W (19.30mm x 11.56mm) | 0.900" (22.86mm) | Vertical, 4 PC Pin | |||
769 In Stock | 1 : ¥44.63000 Tray | Tray | Active | Power Line | 2 | - | 25.5 mH @ 1 kHz | 4A | 130mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 1.260" Dia x 0.827" L (32.00mm x 21.00mm) | 1.220" (31.00mm) | Vertical, No Base, 4 PC Pin | |||
3,779 In Stock | 1 : ¥46.16000 Tray | Tray | Active | Power Line | 2 | - | 1 mH @ 1 kHz | 10A | 10mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.200" L x 0.400" W (30.48mm x 10.16mm) | 1.200" (30.48mm) | Vertical, 4 PC Pin | |||
267 In Stock | 1 : ¥46.16000 Tray | Tray | Active | Power Line | 2 | - | 2 mH @ 1 kHz | 6.6A | 22mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.200" L x 0.400" W (30.48mm x 10.16mm) | 1.200" (30.48mm) | Vertical, 4 PC Pin | |||
4,877 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.88462 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Signal Line | 2 | 2.2 kOhms @ 100 MHz | - | 200mA | 1.2Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
986 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥5.32281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 5.1 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.130" L x 0.098" W (3.30mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
230 In Stock | 1 : ¥12.24000 Cut Tape (CT) 500 : ¥5.83792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 1.2 kOhms @ 10 MHz | 22 µH @ 100 kHz | 310mA | 1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
219 In Stock | 1 : ¥12.24000 Cut Tape (CT) 500 : ¥5.83792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 600 Ohms @ 10 MHz | 11 µH @ 100 kHz | 360mA | 600mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
125 In Stock | 1 : ¥12.24000 Cut Tape (CT) 500 : ¥5.83792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 200mA | 2Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
110 In Stock | 1 : ¥12.24000 Cut Tape (CT) 500 : ¥5.83792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 2.8 kOhms @ 10 MHz | 51 µH @ 100 kHz | 230mA | 1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
293 In Stock | 1 : ¥23.72000 Tray | Tray | Active | Power Line | 2 | - | 1.7 mH @ 1 kHz | 2A | 60mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.709" Dia x 0.512" L (18.00mm x 13.00mm) | 0.669" (17.00mm) | Vertical, No Base, 4 PC Pin | |||
205 In Stock | 1 : ¥23.72000 Tray | Tray | Active | Power Line | 2 | - | 2.55 mH @ 1 kHz | 2A | 75mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.709" Dia x 0.512" L (18.00mm x 13.00mm) | 0.669" (17.00mm) | Vertical, No Base, 4 PC Pin | |||
1,054 In Stock | 1 : ¥29.07000 Tray | Tray | Active | Power Line | 2 | - | 2.5 mH @ 1 kHz | 2.4A | 90mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 0.760" L x 0.455" W (19.30mm x 11.56mm) | 0.900" (22.86mm) | Vertical, 4 PC Pin | |||
1,241 In Stock | 1 : ¥29.75000 Tray | Tray | Active | Power Line | 2 | - | 1 mH @ 1 kHz | 4.8A | 22mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 0.760" L x 0.455" W (19.30mm x 11.56mm) | 0.900" (22.86mm) | Vertical, 4 PC Pin | |||
1,344 In Stock | 1 : ¥45.05000 Tray | Tray | Active | Power Line | 2 | - | 5 mH @ 1 kHz | 3.7A | 70mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.200" L x 0.400" W (30.48mm x 10.16mm) | 1.200" (30.48mm) | Vertical, 4 PC Pin | |||
1,330 In Stock | 1 : ¥45.05000 Tray | Tray | Active | Power Line | 2 | - | 10 mH @ 1 kHz | 2.4A | 170mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.200" L x 0.400" W (30.48mm x 10.16mm) | 1.200" (30.48mm) | Vertical, 4 PC Pin | |||
411 In Stock | 1 : ¥63.58000 Tray | Tray | Active | Power Line | 2 | - | 30 mH @ 1 kHz | 2.3A | 330mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.350" L x 0.600" W (34.29mm x 15.24mm) | 1.450" (36.83mm) | Vertical, 4 PC Pin | |||
384 In Stock | 1 : ¥65.88000 Tray | Tray | Active | Power Line | 2 | - | 8 mH @ 1 kHz | 5.6A | 55mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.350" L x 0.600" W (34.29mm x 15.24mm) | 1.450" (36.83mm) | Vertical, 4 PC Pin | |||
366 In Stock | 1 : ¥72.85000 Tray | Tray | Active | Power Line | 2 | - | 1.2 mH @ 1 kHz | 16A | 6mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.500" L x 0.600" W (38.10mm x 15.24mm) | 1.530" (38.86mm) | Vertical, 4 PC Pin | |||
290 In Stock | 1 : ¥72.93000 Tray | Tray | Active | Power Line | 2 | - | 50 mH @ 1 kHz | 2.3A | 450mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.550" L x 0.600" W (39.37mm x 15.24mm) | 1.650" (41.91mm) | Vertical, 4 PC Pin |