LPTC-V-2.55-2-75 | ||
---|---|---|
DigiKey Part Number | 595-LPTC-V-2.55-2-75-ND | |
Manufacturer | ||
Manufacturer Product Number | LPTC-V-2.55-2-75 | |
Description | CMC 2.55MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.55 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 75mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | LPTC-V-2.55-2-75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.55 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" Dia x 0.512" L (18.00mm x 13.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥20.13700 | ¥201.37 |
25 | ¥18.56080 | ¥464.02 |
40 | ¥16.58600 | ¥663.44 |
80 | ¥13.82238 | ¥1,105.79 |
230 | ¥13.42730 | ¥3,088.28 |
440 | ¥12.63743 | ¥5,560.47 |
1,560 | ¥11.84756 | ¥18,482.19 |
3,120 | ¥11.45263 | ¥35,732.21 |