HCTC-1.2-16 | ||
---|---|---|
DigiKey Part Number | 595-HCTC-1.2-16-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTC-1.2-16 | |
Description | CMC 1.2MH 16A 2LN TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A DCR 6mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HCTC-1.2-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 1 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 0.600" W (38.10mm x 15.24mm) | |
Height (Max) | 1.530" (38.86mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.85000 | ¥72.85 |
10 | ¥59.87500 | ¥598.75 |
25 | ¥55.02320 | ¥1,375.58 |
40 | ¥51.78525 | ¥2,071.41 |
80 | ¥49.35838 | ¥3,948.67 |
252 | ¥48.54917 | ¥12,234.39 |
504 | ¥46.93091 | ¥23,653.18 |
1,008 | ¥43.04689 | ¥43,391.27 |