HCTC-KIT | ||
---|---|---|
DigiKey Part Number | 595-HCTC-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTC-KIT | |
Description | KIT HIGH CURRENT TOROID CHOKE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Common Mode Chokes Kit 18 Pieces (15 Values - Mixed Quantities) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Common Mode Chokes | |
Quantity | 18 Pieces (15 Values - Mixed Quantities) | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.49000 | ¥415.49 |
10 | ¥360.65400 | ¥3,606.54 |