CMF16K | ||
---|---|---|
DigiKey Part Number | 237-2277-ND | |
Manufacturer | ||
Manufacturer Product Number | CMF16K | |
Description | CMF16K - COMMON MODE CHOKE KIT. | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Common Mode Chokes Kit 21 Pieces (7 Values - 3 Each) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Common Mode Chokes | |
Quantity | 21 Pieces (7 Values - 3 Each) | |
Mounting Type | Through Hole | |
Packages Included | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.25000 | ¥248.25 |
10 | ¥227.60400 | ¥2,276.04 |