
ACL ENG KIT 03 | |
|---|---|
DigiKey Part Number | 1680-ACLENGKIT03-ND |
Manufacturer | |
Manufacturer Product Number | ACL ENG KIT 03 |
Description | AC LINE FILTERS SS COIL HIGH CUR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes for Power Lines Kit 28 Pieces (Assorted Per Value) Through Hole |
Datasheet | Datasheet |
Category | Kit Type Common Mode Chokes for Power Lines |
Manufacturer KEMET | Quantity 28 Pieces (Assorted Per Value) |
Series | Mounting Type Through Hole |
Packaging Bulk | Packages Included Radial |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.85000 | ¥439.85 |
| 10 | ¥382.04500 | ¥3,820.45 |
| 25 | ¥361.13640 | ¥9,028.41 |
| 50 | ¥346.05260 | ¥17,302.63 |
| 100 | ¥344.68460 | ¥34,468.46 |
| Part Number | Description | Quantity |
|---|---|---|
| SSR21NV-M25103 | CMC 10.3MH 2.5A 2LN TH | 1 |
| SSRH24NV-25205 | CMC 20.5MH 2.5A 2LN TH | 1 |
| SSHB10HS-R30015 | CMC 1.5MH 3A 2LN TH | 1 |
| SSHB10H-22014 | CMC 1.4MH 2.2A 2LN TH | 1 |
| SSRH24NVS-50026 | CMC 2.6MH 5A 2LN TH | 1 |

