SPDL4532-110-2P-T | |
---|---|
DigiKey Part Number | 595-SPDL4532-110-2P-TTR-ND - Tape & Reel (TR) 595-SPDL4532-110-2P-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPDL4532-110-2P-T |
Description | CMC 11UH 360MA 2LN 600OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL4532-110-2P-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.38700 | ¥103.87 |
25 | ¥9.44520 | ¥236.13 |
50 | ¥8.87760 | ¥443.88 |
100 | ¥7.36630 | ¥736.63 |
250 | ¥6.79948 | ¥1,699.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.83792 | ¥2,918.96 |
1,000 | ¥5.32281 | ¥5,322.81 |
2,500 | ¥5.15111 | ¥12,877.77 |
5,000 | ¥4.97940 | ¥24,897.00 |
12,500 | ¥4.80770 | ¥60,096.25 |