B82726E6213A040 | |
---|---|
DigiKey Part Number | 495-6982-ND |
Manufacturer | |
Manufacturer Product Number | B82726E6213A040 |
Description | CMC 1.5MH 21A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 21A DCR 2.8mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726E6213A040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 2.8mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | |
Height (Max) | 1.772" (45.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |
10 | ¥72.82600 | ¥728.26 |
25 | ¥68.41440 | ¥1,710.36 |
40 | ¥66.20850 | ¥2,648.34 |
96 | ¥62.89885 | ¥6,038.29 |
288 | ¥61.79490 | ¥17,796.93 |
480 | ¥61.30458 | ¥29,426.20 |