ATV02W260B-HF | ||
---|---|---|
DigiKey Part Number | 641-ATV02W260B-HFTR-ND - Tape & Reel (TR) 641-ATV02W260B-HFCT-ND - Cut Tape (CT) 641-ATV02W260B-HFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATV02W260B-HF | |
Description | TVS DIODE 26VWM 42.1VC SOD123 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 42.1V Clamp 4.75A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | ATV02W260B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47770 | ¥147.77 |
500 | ¥1.36800 | ¥684.00 |
1,000 | ¥0.93028 | ¥930.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85643 | ¥2,569.29 |
6,000 | ¥0.82085 | ¥4,925.10 |
9,000 | ¥0.73877 | ¥6,648.93 |
30,000 | ¥0.72782 | ¥21,834.60 |
75,000 | ¥0.68404 | ¥51,303.00 |