GB01SLT12-252 | |
---|---|
DigiKey Part Number | 1242-1126-2-ND - Tape & Reel (TR) 1242-1126-1-ND - Cut Tape (CT) 1242-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB01SLT12-252 |
Description | DIODE SIL CARBIDE 1.2KV 1A TO252 |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | 69pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥6.40332 | ¥96,049.80 |