SRF2012A-801Y | ||
---|---|---|
DigiKey Part Number | SRF2012A-801YTR-ND - Tape & Reel (TR) SRF2012A-801YCT-ND - Cut Tape (CT) SRF2012A-801YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF2012A-801Y | |
Description | CMC 300MA 2LN 800OHM SMD AECQ200 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 300mA DCR 880mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF2012A-801Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.77600 | ¥37.76 |
25 | ¥2.52520 | ¥63.13 |
50 | ¥2.24940 | ¥112.47 |
100 | ¥2.06050 | ¥206.05 |
250 | ¥1.84876 | ¥462.19 |
500 | ¥1.81016 | ¥905.08 |
1,000 | ¥1.30947 | ¥1,309.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30948 | ¥2,618.96 |
6,000 | ¥1.15541 | ¥6,932.46 |
10,000 | ¥1.11690 | ¥11,169.00 |