MCZ1210AH900L2TA0G | |
---|---|
DigiKey Part Number | 445-MCZ1210AH900L2TA0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH900L2TA0GCT-ND - Cut Tape (CT) 445-MCZ1210AH900L2TA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH900L2TA0G |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MCZ1210AH900L2TA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.75Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.28100 | ¥32.81 |
25 | ¥3.00920 | ¥75.23 |
50 | ¥2.73540 | ¥136.77 |
100 | ¥2.43530 | ¥243.53 |
250 | ¥2.29812 | ¥574.53 |
500 | ¥1.97000 | ¥985.00 |
1,000 | ¥1.75104 | ¥1,751.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.69632 | ¥6,785.28 |
8,000 | ¥1.64160 | ¥13,132.80 |
12,000 | ¥1.58688 | ¥19,042.56 |
28,000 | ¥1.53216 | ¥42,900.48 |