SCF47C-400-1R8C040JH | |
---|---|
DigiKey Part Number | 399-SCF47C-400-1R8C040JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF47C-400-1R8C040JH |
Description | CMC 4MH 40A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 40A DCR 2.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF47C-400-1R8C040JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 10 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 2.1mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.38000 | ¥140.38 |
12 | ¥133.38167 | ¥1,600.58 |