TEC 2-1213WI | ||
---|---|---|
DigiKey Part Number | 1951-1397-ND | |
Manufacturer | ||
Manufacturer Product Number | TEC 2-1213WI | |
Description | DC DC CONVERTER 15V 2W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEC 2-1213WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.75000 | ¥93.75 |
10 | ¥92.29800 | ¥922.98 |
25 | ¥90.87400 | ¥2,271.85 |
50 | ¥88.03380 | ¥4,401.69 |
100 | ¥79.51490 | ¥7,951.49 |
250 | ¥78.09488 | ¥19,523.72 |
500 | ¥76.67514 | ¥38,337.57 |