ACM90V-701-2PL-TL00 | |
---|---|
DigiKey Part Number | 445-4082-2-ND - Tape & Reel (TR) 445-4082-1-ND - Cut Tape (CT) 445-4082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM90V-701-2PL-TL00 |
Description | CMC 5A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM90V-701-2PL-TL00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.50800 | ¥135.08 |
25 | ¥12.44840 | ¥311.21 |
50 | ¥11.12420 | ¥556.21 |
100 | ¥9.27010 | ¥927.01 |
250 | ¥9.00540 | ¥2,251.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.21081 | ¥6,568.65 |
1,600 | ¥7.94591 | ¥12,713.46 |
2,400 | ¥7.68104 | ¥18,434.50 |
5,600 | ¥7.41619 | ¥41,530.66 |