CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,063 In Stock | 1 : ¥10.67000 Tray | - | Tray | Active | Audio | I2S, PCM | 24 b | 2 / 2 | Yes | 90 / 94 | - | 2.5V ~ 3.6V | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
2,220 In Stock | 1 : ¥40.88000 Cut Tape (CT) 1,000 : ¥21.59091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | Serial | 32 b | 2 / 2 | Yes | 92 / 100 | 108 / 108 | 2.4V ~ 3.6V | 1.8V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (5x5) | ||
13,075 In Stock | 1 : ¥49.50000 Cut Tape (CT) 3,500 : ¥27.05496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | - | 24 b | 2 / 2 | Yes | 91 / 96 | - | 1.71V ~ 2V | 1.42V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
9,873 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Audio | I2C, I2S, PCM, Serial | 24 b | 1 / 1 | Yes | 93 / 91 | - | 2.5V ~ 3.6V | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) |