3221-40071 | |
---|---|
DigiKey Part Number | 3221-40071-ND |
Manufacturer | |
Manufacturer Product Number | 3221-40071 |
Description | SMPM FEMALE VITA 67.3 CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold SMPM |
Datasheet | Datasheet |
EDA/CAD Models | 3221-40071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | 0.047" Flexible | |
Center Conductor Diameter | 0.095" (2.41mm) | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | SMPM | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | 0.093" (2.36mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥963.28000 | ¥963.28 |
10 | ¥883.95800 | ¥8,839.58 |
25 | ¥849.95640 | ¥21,248.91 |
50 | ¥821.62440 | ¥41,081.22 |
100 | ¥776.29310 | ¥77,629.31 |