SF9911-60001 | ||
---|---|---|
DigiKey Part Number | SF9911-60001-ND | |
Manufacturer | ||
Manufacturer Product Number | SF9911-60001 | |
Description | CONN SOCKET CONTACT SMPS GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Gold SMPS | |
Datasheet | Datasheet | |
EDA/CAD Models | SF9911-60001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | 0.047" Flexible | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | SMPS | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SF9911-60001 |
Featured Product | High-Frequency Coaxial D38999 Contacts |
CAD Models | SF9911-60001 Models |
EDA Models | SF9911-60001 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥987.97000 | ¥987.97 |
10 | ¥906.60100 | ¥9,066.01 |
25 | ¥871.73080 | ¥21,793.27 |
50 | ¥842.67460 | ¥42,133.73 |
100 | ¥796.18170 | ¥79,618.17 |
Attribute | Description |
---|---|
Standard Package | 25 |