SMP-MSLD-PCT-6 | |
---|---|
DigiKey Part Number | ARF2279-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT-6 |
Description | CONN SMP JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.41000 | ¥116.41 |
10 | ¥103.16700 | ¥1,031.67 |
25 | ¥99.20160 | ¥2,480.04 |
40 | ¥95.23250 | ¥3,809.30 |
100 | ¥89.94240 | ¥8,994.24 |
300 | ¥82.00617 | ¥24,601.85 |
500 | ¥76.71536 | ¥38,357.68 |
1,000 | ¥70.36650 | ¥70,366.50 |