MM8130-2600RB8 | ||
---|---|---|
DigiKey Part Number | 490-8450-2-ND - Tape & Reel (TR) 490-8450-1-ND - Cut Tape (CT) 490-8450-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM8130-2600RB8 | |
Description | CONN SWF RCPT STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.10800 | ¥52.70 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.86020 | ¥186.02 |
250 | ¥1.67044 | ¥417.61 |
500 | ¥1.59458 | ¥797.29 |
1,000 | ¥1.32876 | ¥1,328.76 |
2,500 | ¥1.21492 | ¥3,037.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.06304 | ¥8,504.32 |
16,000 | ¥1.02508 | ¥16,401.28 |
24,000 | ¥1.00989 | ¥24,237.36 |
56,000 | ¥0.98711 | ¥55,278.16 |