DMN1029UFDB-7 | ||
---|---|---|
DigiKey Part Number | DMN1029UFDB-7DITR-ND - Tape & Reel (TR) DMN1029UFDB-7DICT-ND - Cut Tape (CT) DMN1029UFDB-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN1029UFDB-7 | |
Description | MOSFET 2N-CH 12V 5.6A 6UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 12V 5.6A 1.4W Surface Mount U-DFN2020-6 (Type B) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 5.6A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 914pF @ 6V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.24040 | ¥124.04 |
500 | ¥1.14832 | ¥574.16 |
1,000 | ¥0.80862 | ¥808.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80862 | ¥2,425.86 |