BAT54LPQ-7 | ||
---|---|---|
DigiKey Part Number | 31-BAT54LPQ-7TR-ND - Tape & Reel (TR) 31-BAT54LPQ-7CT-ND - Cut Tape (CT) 31-BAT54LPQ-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54LPQ-7 | |
Description | DIODE SCHOTTKY 30V 200MA 2DFN TR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount X1-DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.91100 | ¥19.11 |
100 | ¥0.96420 | ¥96.42 |
500 | ¥0.78648 | ¥393.24 |
1,000 | ¥0.58356 | ¥583.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49096 | ¥1,472.88 |
6,000 | ¥0.46939 | ¥2,816.34 |
9,000 | ¥0.40596 | ¥3,653.64 |
30,000 | ¥0.39835 | ¥11,950.50 |
75,000 | ¥0.32984 | ¥24,738.00 |
150,000 | ¥0.32477 | ¥48,715.50 |