Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,876 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | Code A | White | - | Brass | |||
12,794 In Stock | 1 : ¥18.80000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58 | Threaded | 12.4 GHz | 1 | - | Silver | - | Beryllium Copper | ||
3,881 In Stock | 1 : ¥24.38000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
8,012 In Stock | 1 : ¥24.55000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
809 In Stock | 1 : ¥59.03000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
671 In Stock | 1 : ¥18.47000 Bulk | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174 | Bayonet Lock | 4 GHz | 1 | Code B | Natural | - | Brass | |||
478 In Stock | 1 : ¥22.99000 Bag | Bag | Active | SMA | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316, LMR-100 | Threaded | 6 GHz | 1 | Code B | White | - | Brass | |||
215 In Stock | 1 : ¥26.76000 Bag | Bag | Active | SMB, Fakra | Jack, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Latch Lock | 4 GHz | 1 | Code C | Blue | - | Beryllium Copper | |||
1,013 In Stock | 1 : ¥39.16000 Bag | Bag | Active | SMA, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Locking Ramp | 4 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Brass | |||
820 In Stock | 1 : ¥26.76000 Bag | Bag | Active | SMB, Fakra | Jack, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Latch Lock | 4 GHz | 1 | Code D | Violet, Bordeaux | - | Beryllium Copper | |||
259 In Stock | 1 : ¥26.76000 Bag | Bag | Active | SMB, Fakra | Jack, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Latch Lock | 4 GHz | 1 | Code H | Violet | - | Beryllium Copper |