Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,593 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | Code A | White | - | Brass | |||
3,268 In Stock | 1 : ¥32.76000 Cut Tape (CT) 350 : ¥25.78580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | - | Through Hole, Right Angle | - | - | Threaded | - | 1 | - | Gold | - | Beryllium Copper | ||
18,474 In Stock | 1 : ¥32.84000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
3,481 In Stock | 1 : ¥46.46000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
258 In Stock | 1 : ¥58.78000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
164 In Stock | 1 : ¥454.63000 Bulk | Bulk | Active | TTM, Triaxial | Jack, Female Socket | Solder | Solder | Non-Constant | Through Hole | - | - | Threaded | 500 MHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥21.59000 - | - | - | Active | SMA | Jack, Female Socket | Solder | Solder | - | Board Edge, End Launch | - | - | Threaded | - | 1 | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥92.03000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |