1-1337445-0 | ||
---|---|---|
DigiKey Part Number | A101972-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337445-0 | |
Description | CONN BNC JACK STR 50 OHM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1337445-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥33.30500 | ¥333.05 |
25 | ¥32.43680 | ¥810.92 |
50 | ¥31.73740 | ¥1,586.87 |
100 | ¥29.81960 | ¥2,981.96 |
250 | ¥29.64528 | ¥7,411.32 |
500 | ¥27.72690 | ¥13,863.45 |
1,000 | ¥24.76243 | ¥24,762.43 |
2,500 | ¥23.01858 | ¥57,546.45 |