5413969-2 | ||
---|---|---|
DigiKey Part Number | A101951-ND | |
Manufacturer | ||
Manufacturer Product Number | 5413969-2 | |
Description | CONN BNC JACK STR 50 OHM PCB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5413969-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥35.77900 | ¥357.79 |
25 | ¥34.84120 | ¥871.03 |
50 | ¥34.09000 | ¥1,704.50 |
100 | ¥32.02990 | ¥3,202.99 |
250 | ¥31.84264 | ¥7,960.66 |
500 | ¥29.78238 | ¥14,891.19 |
1,000 | ¥26.59799 | ¥26,597.99 |
2,500 | ¥24.72493 | ¥61,812.33 |