MAX31331EWC+T | |
---|---|
DigiKey Part Number | 175-MAX31331EWC+TTR-ND - Tape & Reel (TR) 175-MAX31331EWC+TCT-ND - Cut Tape (CT) 175-MAX31331EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31331EWC+T |
Description | IC RTC CLK/CALENDAR I2C 12WLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32B I2C 12-WFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger | |
Memory Size | 32B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.65µA ~ 0.7µA @ 1.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.63x1.23) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35500 | ¥173.55 |
25 | ¥16.37600 | ¥409.40 |
100 | ¥13.95180 | ¥1,395.18 |
250 | ¥13.10048 | ¥3,275.12 |
500 | ¥11.46288 | ¥5,731.44 |
1,000 | ¥9.49789 | ¥9,497.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.84281 | ¥22,107.03 |
5,000 | ¥8.51531 | ¥42,576.55 |