49FCT3805DQGI | |
---|---|
DigiKey Part Number | 800-1346-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805DQGI |
Description | IC CLK BUFFER 1:5 166MHZ 20QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73500 | ¥197.35 |
55 | ¥18.65618 | ¥1,026.09 |
110 | ¥16.16791 | ¥1,778.47 |
275 | ¥15.33924 | ¥4,218.29 |
550 | ¥13.76380 | ¥7,570.09 |
1,045 | ¥11.60802 | ¥12,130.38 |
2,530 | ¥11.02762 | ¥27,899.88 |
5,005 | ¥10.61304 | ¥53,118.27 |