


LT3021ES8-1.2#PBF | |
|---|---|
DigiKey Part Number | LT3021ES8-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3021ES8-1.2#PBF |
Description | IC REG LINEAR 1.2V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT3021ES8-1.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.32000 | ¥66.32 |
| 10 | ¥44.42400 | ¥444.24 |
| 25 | ¥38.71080 | ¥967.77 |
| 100 | ¥32.25420 | ¥3,225.42 |
| 300 | ¥28.53790 | ¥8,561.37 |
| 500 | ¥28.11614 | ¥14,058.07 |


