NB3N551DR2G | ||
---|---|---|
DigiKey Part Number | NB3N551DR2GOSTR-ND - Tape & Reel (TR) NB3N551DR2GOSCT-ND - Cut Tape (CT) NB3N551DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NB3N551DR2G | |
Description | IC CLK BUFFER 1:4 180MHZ 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | NB3N551DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 180 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥16.36100 | ¥163.61 |
25 | ¥15.43680 | ¥385.92 |
100 | ¥13.15220 | ¥1,315.22 |
250 | ¥12.34916 | ¥3,087.29 |
500 | ¥10.80564 | ¥5,402.82 |
1,000 | ¥8.95320 | ¥8,953.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.33577 | ¥20,839.42 |
5,000 | ¥8.02703 | ¥40,135.15 |