Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
711 In Stock | 1 : ¥121.30000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | 7 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
1,394 In Stock | 1 : ¥129.37000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 | 7 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
217 In Stock | 1 : ¥153.94000 Bulk 1 : ¥142.63000 Bag | Bulk Bag | Active | Plug Housing | For Male Pins | 12 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
79 In Stock | 1 : ¥158.87000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
74 In Stock | 1 : ¥77.01000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Snap-In | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Strain Relief | Shielded |