HR212-10P-8PC(71) | ||
---|---|---|
DigiKey Part Number | HR1236-ND | |
Manufacturer | ||
Manufacturer Product Number | HR212-10P-8PC(71) | |
Description | CONN PLUG HSNG MALE 8POS INLINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief | |
Datasheet | Datasheet | |
EDA/CAD Models | HR212-10P-8PC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -15°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.29000 | ¥76.29 |
10 | ¥68.65700 | ¥686.57 |
25 | ¥64.67600 | ¥1,616.90 |
50 | ¥63.01560 | ¥3,150.78 |
100 | ¥61.35850 | ¥6,135.85 |
300 | ¥54.72463 | ¥16,417.39 |
500 | ¥51.40804 | ¥25,704.02 |
1,000 | ¥45.43814 | ¥45,438.14 |