HR212-10RA-8SDL(73) | ||
---|---|---|
DigiKey Part Number | HR1250-ND | |
Manufacturer | ||
Manufacturer Product Number | HR212-10RA-8SDL(73) | |
Description | CONN RCPT FMALE 8POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | HR212-10RA-8SDL(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.35000 | ¥70.35 |
10 | ¥63.33500 | ¥633.35 |
25 | ¥59.66240 | ¥1,491.56 |
50 | ¥58.13200 | ¥2,906.60 |
100 | ¥56.60180 | ¥5,660.18 |
250 | ¥50.48256 | ¥12,620.64 |
450 | ¥47.42284 | ¥21,340.28 |
950 | ¥41.91572 | ¥39,819.93 |