HR212-10R-8SC(71) | ||
---|---|---|
DigiKey Part Number | HR1240-ND | |
Manufacturer | ||
Manufacturer Product Number | HR212-10R-8SC(71) | |
Description | CONN RCPT HSNG FMALE 8POS PNL MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Ground | |
Datasheet | Datasheet | |
EDA/CAD Models | HR212-10R-8SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -15°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.34000 | ¥45.34 |
50 | ¥38.09200 | ¥1,904.60 |
100 | ¥36.27860 | ¥3,627.86 |
1,000 | ¥26.30197 | ¥26,301.97 |