HR10A-10P-12PC(73) | ||
---|---|---|
DigiKey Part Number | HR1674-ND | |
Manufacturer | ||
Manufacturer Product Number | HR10A-10P-12PC(73) | |
Description | CONN PLUG HSG MALE 12POS INLINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief | |
Datasheet | Datasheet | |
EDA/CAD Models | HR10A-10P-12PC(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.49000 | ¥152.49 |
10 | ¥132.17800 | ¥1,321.78 |
25 | ¥125.28000 | ¥3,132.00 |
50 | ¥123.46460 | ¥6,173.23 |
100 | ¥108.93930 | ¥10,893.93 |
250 | ¥101.67668 | ¥25,419.17 |
500 | ¥99.49790 | ¥49,748.95 |