Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥22.37000 Bulk | Bulk | Active | Machined | Pin | 1.0mm | 16-19 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
87 In Stock | 1 : ¥18.21000 Bulk | Bulk | Active | Machined | Socket | 1.0mm | 20-28 AWG | 0.08 ~ 0.56mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
70 In Stock | 1 : ¥16.12000 Bulk | Bulk | Active | Machined | Pin | 1.0mm | 20-28 AWG | 0.08 ~ 0.56mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
75 In Stock | 1 : ¥18.13000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | 17-22 AWG | 0.34 ~ 1.0mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
61 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Machined | Pin | 1.5mm | 17-26 AWG | 0.14 ~ 1.0mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
34 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 20-26 AWG | 0.14 ~ 0.56mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
34 In Stock | 1 : ¥35.24000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | 16-19 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
92 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 17-20 AWG | 0.56 ~ 1.0mm² | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥16.12000 Bulk | Bulk | Active | Machined | Pin | 1.0mm | 17-26 AWG | 0.14 ~ 1.0mm² | - | Crimp | Copper Alloy | Gold | - | - | - |