Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥408.85000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 15A | - | 0.169" ~ 0.197" (4.30mm ~ 5.00mm) | -50°C ~ 200°C | |||
50 In Stock | 1 : ¥430.88000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 12A | - | 0.169" ~ 0.197" (4.30mm ~ 5.00mm) | -50°C ~ 200°C | |||
48 In Stock | 1 : ¥204.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 12A | - | - | -50°C ~ 200°C | |||
46 In Stock | 1 : ¥204.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 9A | - | - | -50°C ~ 200°C | |||
45 In Stock | 1 : ¥204.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 10A | - | - | -50°C ~ 200°C | |||
29 In Stock | 1 : ¥204.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 15A | - | - | -50°C ~ 200°C | |||
98 In Stock | 1 : ¥216.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 5A | - | - | -50°C ~ 200°C | |||
47 In Stock | 1 : ¥216.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 7A | - | - | -50°C ~ 200°C | |||
10 In Stock | 1 : ¥216.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 5A | - | - | -50°C ~ 200°C | |||
9 In Stock | 1 : ¥216.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 7A | - | - | -50°C ~ 200°C | |||
97 In Stock | 1 : ¥228.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 10A | - | - | -50°C ~ 200°C | |||
25 In Stock | 1 : ¥228.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 3A | - | - | -50°C ~ 200°C | |||
99 In Stock | 1 : ¥240.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 2A | - | - | -50°C ~ 200°C | |||
24 In Stock | 1 : ¥240.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 8A | - | - | -50°C ~ 200°C | |||
97 In Stock | 1 : ¥252.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 5A | - | 0.106" ~ 0.138" (2.70mm ~ 3.50mm) | -50°C ~ 200°C | |||
95 In Stock | 1 : ¥252.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 7A | - | - | -50°C ~ 200°C | |||
95 In Stock | 1 : ¥252.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 10A | - | 0.169" ~ 0.197" (4.30mm ~ 5.00mm) | -50°C ~ 200°C | |||
49 In Stock | 1 : ¥252.76000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 3A | - | 0.106" ~ 0.138" (2.70mm ~ 3.50mm) | -50°C ~ 200°C | |||
97 In Stock | 1 : ¥264.63000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 2A | - | 0.106" ~ 0.138" (2.70mm ~ 3.50mm) | -50°C ~ 200°C | |||
38 In Stock | 1 : ¥264.63000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 15A | - | 0.169" ~ 0.197" (4.30mm ~ 5.00mm) | -50°C ~ 200°C | |||
25 In Stock | 1 : ¥264.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 6.5A | - | - | -50°C ~ 200°C | |||
24 In Stock | 1 : ¥264.63000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 8A | - | 0.169" ~ 0.197" (4.30mm ~ 5.00mm) | -50°C ~ 200°C | |||
23 In Stock | 1 : ¥264.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 2A | - | - | -50°C ~ 200°C | |||
100 In Stock | 1 : ¥276.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 2.5A | - | - | -50°C ~ 200°C | |||
97 In Stock | 1 : ¥276.74000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 7A | - | 0.169" ~ 0.197" (4.30mm ~ 5.00mm) | -50°C ~ 200°C |