PPCEGG1B03CLL | ||
---|---|---|
DigiKey Part Number | 708-PPCEGG1B03CLL-ND | |
Manufacturer | ||
Manufacturer Product Number | PPCEGG1B03CLL | |
Description | CONN 1X SKT PNL MNT SLDR 3POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | PPCEGG1B03CLL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.79000 | ¥206.79 |
10 | ¥181.06500 | ¥1,810.65 |
25 | ¥173.24040 | ¥4,331.01 |
50 | ¥167.65300 | ¥8,382.65 |
100 | ¥162.06480 | ¥16,206.48 |
250 | ¥153.12304 | ¥38,280.76 |
500 | ¥148.65224 | ¥74,326.12 |