PPCEGG1B07CLL | ||
---|---|---|
DigiKey Part Number | 708-PPCEGG1B07CLL-ND | |
Manufacturer | ||
Manufacturer Product Number | PPCEGG1B07CLL | |
Description | CONN 1X SKT PNL MNT SLDR 7POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | PPCEGG1B07CLL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.61000 | ¥218.61 |
10 | ¥191.40900 | ¥1,914.09 |
25 | ¥183.13760 | ¥4,578.44 |
50 | ¥177.23000 | ¥8,861.50 |
100 | ¥171.32170 | ¥17,132.17 |
250 | ¥161.86960 | ¥40,467.40 |
500 | ¥157.14350 | ¥78,571.75 |