PPCFGG2B06CLAD | ||
---|---|---|
DigiKey Part Number | 708-PPCFGG2B06CLAD-ND | |
Manufacturer | ||
Manufacturer Product Number | PPCFGG2B06CLAD | |
Description | CONN 2X PLUG SLDR 6POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | PPCFGG2B06CLAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | 0.169" ~ 0.197" (4.30mm ~ 5.00mm) | |
Operating Temperature | -50°C ~ 200°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.10000 | ¥435.10 |
10 | ¥399.29400 | ¥3,992.94 |
25 | ¥383.93480 | ¥9,598.37 |
50 | ¥371.13800 | ¥18,556.90 |
100 | ¥350.66060 | ¥35,066.06 |