Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693 In Stock | 1 : ¥255.90000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
16 In Stock | 1 : ¥352.37000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
57 In Stock | 1 : ¥224.70000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 4A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
39 In Stock | 1 : ¥204.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥208.12000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
7 In Stock | 1 : ¥210.25000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥227.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥291.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥324.04000 Bulk | Bulk | Active | Plug, Male Pins | 2 | M12-2 | - | Free Hanging (In-Line) | - | IDC | Threaded | B | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 32V | - | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥367.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
31 In Stock | 1 : ¥120.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
23 In Stock | 1 : ¥138.01000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M12-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
1 In Stock | 1 : ¥236.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥334.39000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | M12-2 | - | Free Hanging (In-Line) | - | IDC | Threaded | B | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 32V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥347.03000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
3 In Stock | 1 : ¥353.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥380.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥184.72000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M12-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | B | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 32V | 0.177" ~ 0.346" (4.50mm ~ 8.80mm) | -40°C ~ 85°C |