




21032411301 | |
|---|---|
DigiKey Part Number | 1195-3231-ND |
Manufacturer | |
Manufacturer Product Number | 21032411301 |
Description | CONN PLUG MALE 2POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032411301 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 4A |
Shell Size - Insert M12-2 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.26000 | ¥379.26 |
| 10 | ¥322.33100 | ¥3,223.31 |
| 25 | ¥302.15600 | ¥7,553.90 |
| 50 | ¥287.74120 | ¥14,387.06 |
| 100 | ¥274.02220 | ¥27,402.22 |
| 250 | ¥256.89124 | ¥64,222.81 |





