


21033392301 | |
|---|---|
DigiKey Part Number | 1195-8771-ND |
Manufacturer | |
Manufacturer Product Number | 21033392301 |
Description | CIRC CBL 5POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033392301 Models |
Category | 1st Connector Orientation B |
Manufacturer HARTING | 1st Connector Mounting Type Panel Feed Through |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥322.28000 | ¥322.28 |
| 10 | ¥273.92700 | ¥2,739.27 |
| 25 | ¥256.77680 | ¥6,419.42 |
| 50 | ¥244.52900 | ¥12,226.45 |
| 100 | ¥232.86900 | ¥23,286.90 |
| 250 | ¥218.30708 | ¥54,576.77 |





